


CPG-57-TH-B | |
|---|---|
DigiKey Part Number | 2223-CPG-57-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-57-TH-B |
Description | POGO PIN, 3.94 MM HEIGHT, THROU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-57-TH-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.155" (3.94mm) | |
Recommended Working Height | 0.135" (3.44mm) | |
Minimum Working Height | 0.122" (3.10mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 50gf | |
Operating Force - Mid Compression | 90gf | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,33100 Kč | 183,31 Kč |
| 25 | 17,16800 Kč | 429,20 Kč |
| 50 | 16,34900 Kč | 817,45 Kč |
| 100 | 15,56790 Kč | 1 556,79 Kč |
| 250 | 14,59192 Kč | 3 647,98 Kč |
| 500 | 13,89522 Kč | 6 947,61 Kč |
| 1 000 | 13,23147 Kč | 13 231,47 Kč |
| 3 000 | 12,24470 Kč | 36 734,10 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



