
CPG-15-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-15-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-15-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-15-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-15-SMT-TR |
Description | 50 GF INITIAL OPERATING FORCE, 8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-15-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.116" (2.95mm) | |
Recommended Working Height | 0.097" (2.46mm) | |
Minimum Working Height | 0.087" (2.20mm) | |
Pad Layout Dimension | Square - 0.053" L x 0.053" W (1.35mm x 1.35mm) | |
Operating Force - Initial | 50gf | |
Operating Force - Mid Compression | 80gf | |
Plunger Size | 0.028" (0.70mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,56700 Kč | 125,67 Kč |
| 25 | 11,78800 Kč | 294,70 Kč |
| 50 | 11,21960 Kč | 560,98 Kč |
| 100 | 10,68500 Kč | 1 068,50 Kč |
| 250 | 10,01392 Kč | 2 503,48 Kč |
| 500 | 9,53566 Kč | 4 767,83 Kč |
| 1 000 | 9,08013 Kč | 9 080,13 Kč |
| 2 500 | 8,51161 Kč | 21 279,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 7,77634 Kč | 69 987,06 Kč |
| 18 000 | 7,40550 Kč | 133 299,00 Kč |
| 27 000 | 7,19689 Kč | 194 316,03 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |











