PC Pin Terminal Connector Through Hole Gold 0.044" (1.12mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1955-0-00-15-00-00-03-0

DigiKey Part Number
1955-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
1955-0-00-15-00-00-03-0
Description
TARGET CONTACT FOR SPRING PINS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.044" (1.12mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.044" (1.12mm) Dia
Pin Size - Below Flange
0.070" (1.78mm) Dia
Length - Above Flange
0.039" (0.99mm)
Length - Below Flange
0.048" (1.22mm)
Length - Overall
0.087" (2.21mm)
Flange Diameter
0.058" (1.47mm)
Mounting Hole Diameter
0.056" (1.42mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,27100 Kč132,71 Kč
2512,44760 Kč311,19 Kč
5011,85120 Kč592,56 Kč
10011,28430 Kč1 128,43 Kč
25010,57628 Kč2 644,07 Kč
50010,07106 Kč5 035,53 Kč
1 0009,59000 Kč9 590,00 Kč
3 0008,87466 Kč26 623,98 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč