


CPG-11-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-11-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-11-SMT-B |
Description | 50 GF INITIAL OPERATING FORCE, 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-11-SMT-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.094" (2.39mm) | |
Recommended Working Height | 0.079" (2.00mm) | |
Minimum Working Height | 0.075" (1.90mm) | |
Pad Layout Dimension | Circular - 0.071" (1.80mm) | |
Operating Force - Initial | 50gf | |
Operating Force - Mid Compression | 70gf | |
Plunger Size | 0.024" (0.60mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 13,15600 Kč | 131,56 Kč |
| 25 | 12,32680 Kč | 308,17 Kč |
| 50 | 11,73740 Kč | 586,87 Kč |
| 100 | 11,17760 Kč | 1 117,76 Kč |
| 250 | 10,47616 Kč | 2 619,04 Kč |
| 500 | 9,97560 Kč | 4 987,80 Kč |
| 2 000 | 9,04571 Kč | 18 091,42 Kč |
| 4 000 | 8,61408 Kč | 34 456,32 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |



