


CPG-07-TH-B | |
|---|---|
DigiKey Part Number | 2223-CPG-07-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-07-TH-B |
Description | POGOPIN, THROUGH HOLE, 6.20MM WO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-07-TH-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.276" (7.00mm) | |
Recommended Working Height | 0.256" (6.50mm) | |
Minimum Working Height | 0.236" (6.00mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 40gf | |
Operating Force - Mid Compression | 70gf | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 13,38800 Kč | 133,88 Kč |
| 25 | 12,53720 Kč | 313,43 Kč |
| 50 | 11,93540 Kč | 596,77 Kč |
| 100 | 11,36700 Kč | 1 136,70 Kč |
| 250 | 10,65384 Kč | 2 663,46 Kč |
| 500 | 10,14442 Kč | 5 072,21 Kč |
| 1 000 | 9,66006 Kč | 9 660,06 Kč |
| 3 000 | 8,93937 Kč | 26 818,11 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |






