Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Through Hole
Pogo Pins from Same Sky PIO | DigiKey

CPG-03-TH-B

DigiKey Part Number
2223-CPG-03-TH-B-ND
Manufacturer
Manufacturer Product Number
CPG-03-TH-B
Description
POGOPIN, THROUGH HOLE, 4.20 WORK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CPG-03-TH-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.205" (5.21mm)
Recommended Working Height
0.165" (4.20mm)
Minimum Working Height
0.142" (3.60mm)
Pad Layout Dimension
Circular - 0.079" (2.00mm) (TH)
Operating Force - Initial
75gf
Operating Force - Mid Compression
120gf
Plunger Size
0.039" (1.00mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
1A
Material Flammability Rating
-
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 838
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,45200 Kč124,52 Kč
2511,67480 Kč291,87 Kč
5011,11220 Kč555,61 Kč
10010,58300 Kč1 058,30 Kč
2509,91860 Kč2 479,65 Kč
5009,44448 Kč4 722,24 Kč
1 0008,99344 Kč8 993,44 Kč
3 0008,32242 Kč24 967,26 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč