
CPG-06-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-06-TH-TR-ND - Tape & Reel (TR) 2223-CPG-06-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-06-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-06-TH-TR |
Description | POGOPIN, THROUGH HOLE, 3.00MM WO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-06-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.138" (3.50mm) | |
Recommended Working Height | 0.118" (3.00mm) | |
Minimum Working Height | 0.106" (2.70mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 30gf | |
Operating Force - Mid Compression | 50gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 14,27200 Kč | 142,72 Kč |
| 25 | 13,37080 Kč | 334,27 Kč |
| 50 | 12,72680 Kč | 636,34 Kč |
| 100 | 12,12060 Kč | 1 212,06 Kč |
| 250 | 11,35944 Kč | 2 839,86 Kč |
| 500 | 10,81676 Kč | 5 408,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 10,16873 Kč | 12 202,48 Kč |
| 2 400 | 9,68326 Kč | 23 239,82 Kč |
| 3 600 | 9,41017 Kč | 33 876,61 Kč |
| 6 000 | 9,07722 Kč | 54 463,32 Kč |
| 8 400 | 8,86441 Kč | 74 461,04 Kč |
| 12 000 | 8,64429 Kč | 103 731,48 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |











