
CPG-06-N-B | |
|---|---|
DigiKey Part Number | 2223-CPG-06-N-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-06-N-B |
Description | POGOPIN, SOLID NEEDLE, 1.50MM HE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.059" (1.50mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | CPG-06-N-B Models |
Category | Length - Overall 0.059" (1.50mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Flange Diameter 0.071" (1.80mm) |
Packaging Bag | Mounting Hole Diameter 0.079" (2.01mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Press-Fit |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.059" (1.50mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.071" (1.80mm) Dia | Contact Finish Gold |
Length - Above Flange 0.043" (1.10mm) | Contact Finish Thickness 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,42600 Kč | 135,65 Kč |
| 50 | 5,16980 Kč | 258,49 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 250 | 4,61284 Kč | 1 153,21 Kč |
| 500 | 4,39194 Kč | 2 195,97 Kč |
| 1 000 | 4,18217 Kč | 4 182,17 Kč |
| 3 000 | 3,87000 Kč | 11 610,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |









