
CPG-04-N-B | |
|---|---|
DigiKey Part Number | 2223-CPG-04-N-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-04-N-B |
Description | POGOPIN, SOLID NEEDLE, 10.50MM H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.039" (0.99mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | CPG-04-N-B Models |
Category | Length - Overall 0.413" (10.49mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Flange Diameter 0.079" (2.01mm) |
Packaging Bag | Mounting Hole Diameter 0.047" (1.19mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Press-Fit |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.039" (0.99mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.080" (2.03mm) Dia | Contact Finish Gold |
Length - Above Flange 0.118" (3.00mm) | Contact Finish Thickness 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 25 | 14,39640 Kč | 359,91 Kč |
| 50 | 13,71160 Kč | 685,58 Kč |
| 100 | 13,05660 Kč | 1 305,66 Kč |
| 250 | 12,23680 Kč | 3 059,20 Kč |
| 500 | 11,65222 Kč | 5 826,11 Kč |
| 1 000 | 11,09597 Kč | 11 095,97 Kč |
| 3 000 | 10,26823 Kč | 30 804,69 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


