
CP017-10395 | |
|---|---|
DigiKey Part Number | 2223-CP017-10395-ND |
Manufacturer | |
Manufacturer Product Number | CP017-10395 |
Description | PELTIER, 10 X 10 X 3.95 MM, 1.7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.4W @ 27°C 1.7 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 10.00mm L x 10.00mm W | |
Qmax @ Th | 2.4W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.95mm | |
Number of Stages | 1 | |
Current - Max | 1.7 A | |
Voltage - Max | 2.24 V | |
Resistance | 1 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,92000 Kč | 469,92 Kč |
| 5 | 441,51200 Kč | 2 207,56 Kč |
| 10 | 429,78500 Kč | 4 297,85 Kč |
| 25 | 414,78360 Kč | 10 369,59 Kč |
| 50 | 403,78960 Kč | 20 189,48 Kč |
| 100 | 393,08500 Kč | 39 308,50 Kč |
| Unit Price without VAT: | 469,92000 Kč |
|---|---|
| Unit Price with VAT: | 568,60320 Kč |



