Thermal Pad Yellow 19.05mm x 12.70mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0011/08-TG-A373F-0.25-2A

DigiKey Part Number
1168-DC0011/08-TG-A373F-0.25-2A-ND
Manufacturer
Manufacturer Product Number
DC0011/08-TG-A373F-0.25-2A
Description
THERM PAD 19.05MMX12.7MM W/ADH
Customer Reference
Detailed Description
Thermal Pad Yellow 19.05mm x 12.70mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Not For New Designs
Usage
TO-220
Type
Die-Cut Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0100" (0.254mm)
Material
Silicone Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.4W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 086
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,85600 Kč28,56 Kč
252,71280 Kč67,82 Kč
502,61640 Kč130,82 Kč
1002,52190 Kč252,19 Kč
2502,40300 Kč600,75 Kč
5002,31650 Kč1 158,25 Kč
1 0002,23293 Kč2 232,93 Kč
5 0002,04999 Kč10 249,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč