
CMT-85853-97-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMT-85853-97-SMT-TR-ND - Tape & Reel (TR) 2223-CMT-85853-97-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-85853-97-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-85853-97-SMT-TR |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 80mA 2.73kHz 90dB @ 3.6V, 5cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-85853-97-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3.6V, 5cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 32,35800 Kč | 323,58 Kč |
| 25 | 29,44760 Kč | 736,19 Kč |
| 50 | 27,44860 Kč | 1 372,43 Kč |
| 100 | 25,60500 Kč | 2 560,50 Kč |
| 250 | 23,74200 Kč | 5 935,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,88013 Kč | 21 880,13 Kč |
| 2 000 | 20,39053 Kč | 40 781,06 Kč |
| 3 000 | 19,57770 Kč | 58 733,10 Kč |
| 5 000 | 19,39690 Kč | 96 984,50 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |









