
CMSM-3116-38 | |
|---|---|
DigiKey Part Number | 2223-CMSM-3116-38-ND |
Manufacturer | |
Manufacturer Product Number | CMSM-3116-38 |
Description | 16.6MM, 3W, 8OHM, 280HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 224 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | CMSM-3116-38 Models |
Category | Power - Rated 3 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 5 W |
Series | Port Location Top |
Packaging Tray | Shape Round, Square Frame |
Part Status Active | Material - Cone Aluminum (AI), Rubber |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Ingress Protection IP66 - Dust Tight, Water Resistant |
Frequency Range 224 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 280Hz | Size / Dimension 1.244" L x 1.244" W (31.60mm x 31.60mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.604" (15.35mm) |
Efficiency - dBA 98.00 | Operating Temperature -25°C ~ 85°C |
Efficiency - Testing 3W/100mm | Distortion Rating 5% @ 1kHz |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,24000 Kč | 211,24 Kč |
| 10 | 162,56700 Kč | 1 625,67 Kč |
| 48 | 137,18250 Kč | 6 584,76 Kč |
| 96 | 127,54313 Kč | 12 244,14 Kč |
| 144 | 122,29146 Kč | 17 609,97 Kč |
| 288 | 113,92361 Kč | 32 810,00 Kč |
| 528 | 107,18485 Kč | 56 593,60 Kč |
| 1 008 | 106,11864 Kč | 106 967,59 Kč |
| Unit Price without VAT: | 211,24000 Kč |
|---|---|
| Unit Price with VAT: | 255,60040 Kč |





