8 Ohms General Purpose Speaker 3 W 304 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-3118-38E

DigiKey Part Number
2223-CMS-3118-38E-ND
Manufacturer
Manufacturer Product Number
CMS-3118-38E
Description
31MM SQUARE, 3W, 8, 380HZ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 3 W 304 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
304 Hz ~ 20 kHz
Frequency - Self Resonant
380Hz
Impedance
8 Ohms
Efficiency - dBA
98.00
Efficiency - Testing
3W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
3 W
Power - Max
5 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Aluminum (AI), Rubber
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.244" L x 1.244" W (31.60mm x 31.60mm)
Height - Seated (Max)
0.722" (18.35mm)
Operating Temperature
-25°C ~ 85°C
Distortion Rating
5% Max @ 1kHz, 3W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1163,99000 Kč163,99 Kč
10125,94600 Kč1 259,46 Kč
48106,13604 Kč5 094,53 Kč
9698,62500 Kč9 468,00 Kč
14494,53618 Kč13 613,21 Kč
28888,02101 Kč25 350,05 Kč
52882,77667 Kč43 706,08 Kč
1 00879,58242 Kč80 219,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,99000 Kč
Unit Price with VAT:198,42790 Kč