


CMS-40558N-L152A | |
|---|---|
DigiKey Part Number | 2223-CMS-40558N-L152A-ND |
Manufacturer | |
Manufacturer Product Number | CMS-40558N-L152A |
Description | SPEAKER 8OHM 500MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-40558N-L152A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 6 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 5% @ 1kHZ, 0.1W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 74,52200 Kč | 745,22 Kč |
| 42 | 63,55905 Kč | 2 669,48 Kč |
| 84 | 58,97690 Kč | 4 954,06 Kč |
| 126 | 56,48627 Kč | 7 117,27 Kč |
| 252 | 52,52333 Kč | 13 235,88 Kč |
| 504 | 48,89992 Kč | 24 645,56 Kč |
| 1 008 | 45,58295 Kč | 45 947,61 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |




