8 Ohms General Purpose Speaker 800 mW 3 kHz ~ 5 kHz Top Oval
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 800 mW 3 kHz ~ 5 kHz Top Oval
3D Printed Speaker Enclosures from Soberton inc.

SP-2415

DigiKey Part Number
433-1218-ND
Manufacturer
Manufacturer Product Number
SP-2415
Description
SPEAKER 8OHM 800MW TOP PORT 95DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 800 mW 3 kHz ~ 5 kHz Top Oval
Datasheet
 Datasheet
EDA/CAD Models
SP-2415 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
100mW/100mm
Manufacturer
Soberton Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
800 mW
Packaging
Tray
Power - Max
1 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Oval
Type
General Purpose
Material - Cone
Polyethylene Naphthalate (PEN)
Frequency Range
3 kHz ~ 5 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
1kHz
Termination
Wire Leads
Impedance
8 Ohms
Height - Seated (Max)
0.173" (4.40mm)
Efficiency - dBA
95.00
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1047,69700 Kč476,97 Kč
2542,99560 Kč1 074,89 Kč
5039,81320 Kč1 990,66 Kč
10036,92050 Kč3 692,05 Kč
30032,84880 Kč9 854,64 Kč
50031,14560 Kč15 572,80 Kč
1 00029,00604 Kč29 006,04 Kč
5 00026,59076 Kč132 953,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč