CMS-3116-24SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-3116-24SP

DigiKey Part Number
2223-CMS-3116-24SP-ND
Manufacturer
Manufacturer Product Number
CMS-3116-24SP
Description
SPEAKER, 31 SQUARE, 16.8MM DEEP,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 2 W 192 Hz ~ 10 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
192 Hz ~ 10 kHz
Frequency - Self Resonant
240Hz
Impedance
4 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
890mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
2.5 W
Port Location
Top
Shape
Round
Material - Cone
Paper, Polyurethane (PU)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Tabs
Size / Dimension
1.220" Dia (31.00mm)
Height - Seated (Max)
0.661" (16.80mm)
Operating Temperature
-20°C ~ 55°C
Distortion Rating
15% Max @ 1kHz, 2W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
191,99000 Kč91,99 Kč
1072,34900 Kč723,49 Kč
4062,89225 Kč2 515,69 Kč
8058,71375 Kč4 697,10 Kč
12056,41925 Kč6 770,31 Kč
28051,95818 Kč14 548,29 Kč
52048,96190 Kč25 460,19 Kč
1 00047,62563 Kč47 625,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,99000 Kč
Unit Price with VAT:111,30790 Kč