
AS03104MR-N50-R | |
|---|---|
DigiKey Part Number | 668-1592-ND |
Manufacturer | |
Manufacturer Product Number | AS03104MR-N50-R |
Description | SPEAKER 4OHM 3W TOP PORT 81DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS03104MR-N50-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 1.220" Dia (31.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 133,35200 Kč | 1 333,52 Kč |
| 40 | 116,11700 Kč | 4 644,68 Kč |
| 80 | 108,48650 Kč | 8 678,92 Kč |
| 120 | 104,29750 Kč | 12 515,70 Kč |
| 280 | 96,14889 Kč | 26 921,69 Kč |
| 520 | 94,19875 Kč | 48 983,35 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |


