8 Ohms General Purpose Speaker 1.5 W 560 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1.5 W 560 Hz ~ 20 kHz Top Rectangular
Understanding Audio Frequency Range in Audio Design

CMS-25145-28SP-67

DigiKey Part Number
2223-CMS-25145-28SP-67-ND
Manufacturer
Manufacturer Product Number
CMS-25145-28SP-67
Description
SPEAKER 8OHM 1.5W TOP PORT 81DB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1.5 W 560 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
560 Hz ~ 20 kHz
Frequency - Self Resonant
700Hz
Impedance
8 Ohms
Efficiency - dBA
81.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1.5 W
Power - Max
2 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyurethane (PU), Polyethylenimine (PEI)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Solder Pads
Size / Dimension
0.984" L x 0.551" W (25.00mm x 14.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Operating Temperature
-20°C ~ 55°C
Distortion Rating
5% Max @ 1kHz, 500mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
1073,11500 Kč731,15 Kč
2565,99240 Kč1 649,81 Kč
7758,39078 Kč4 496,09 Kč
15454,24162 Kč8 353,21 Kč
30850,45247 Kč15 539,36 Kč
53947,63039 Kč25 672,78 Kč
1 00144,73476 Kč44 779,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč