
CMS-151504-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMS-151504-SMT-TR-ND - Tape & Reel (TR) 2223-CMS-151504-SMT-TRCT-ND - Cut Tape (CT) 2223-CMS-151504-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS-151504-SMT-TR |
Description | SPEAKER, 15 MM SQUARE, 4 MM DEEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 722.5 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | CMS-151504-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 722.5 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyimide (PI) | |
Material - Magnet | SmCo | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% Max @ 2kHz, 500mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 55,12000 Kč | 551,20 Kč |
| 25 | 50,21040 Kč | 1 255,26 Kč |
| 50 | 46,83400 Kč | 2 341,70 Kč |
| 100 | 43,71570 Kč | 4 371,57 Kč |
| 250 | 43,05008 Kč | 10 762,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 39,29005 Kč | 23 574,03 Kč |
| 1 200 | 36,62121 Kč | 43 945,45 Kč |
| 1 800 | 35,17165 Kč | 63 308,97 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |






