8 Ohms General Purpose Speaker 700 mW 1.1 kHz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSP-1100.000-1313-NS1

DigiKey Part Number
2151-RSP-1100.000-1313-NS1-ND
Manufacturer
Manufacturer Product Number
RSP-1100.000-1313-NS1
Description
SPEAKER 13MM X 13MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 1.1 kHz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
-
Packaging
Tray
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
1.1 kHz ~ 20 kHz
Frequency - Self Resonant
1.1kHz
Impedance
8 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
700mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Operating Temperature
-40°C ~ 85°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 165
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1050,92000 Kč509,20 Kč
2545,91000 Kč1 147,75 Kč
5042,52100 Kč2 126,05 Kč
10039,43630 Kč3 943,63 Kč
30035,09327 Kč10 527,98 Kč
50033,27680 Kč16 638,40 Kč
1 00030,99494 Kč30 994,94 Kč
5 00028,60978 Kč143 048,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč