


CMS-151135-076L100B-67 | |
|---|---|
DigiKey Part Number | 2223-CMS-151135-076L100B-67-ND |
Manufacturer | |
Manufacturer Product Number | CMS-151135-076L100B-67 |
Description | SPEAKER 6OHM 700MW TOP PORT 92DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-151135-076L100B-67 Models |
Category | Power - Rated 700 mW |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 1 W |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 100 Hz ~ 20 kHz | Termination Wire Leads with Connector |
Frequency - Self Resonant 600Hz | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Impedance 6 Ohms | Height - Seated (Max) 0.138" (3.50mm) |
Efficiency - dBA 92.00 | Operating Temperature -20°C ~ 70°C |
Efficiency - Testing 700mW/100mm | Base Product Number |
Efficiency - Type Sound Pressure Level (SPL) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS01506MS-WP-LW100-R | PUI Audio, Inc. | 923 | 668-AS01506MS-WP-LW100-R-ND | 58,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 50,37400 Kč | 503,74 Kč |
| 25 | 45,42280 Kč | 1 135,57 Kč |
| 50 | 42,07160 Kč | 2 103,58 Kč |
| 100 | 39,01640 Kč | 3 901,64 Kč |
| 300 | 34,71950 Kč | 10 415,85 Kč |
| 500 | 32,92150 Kč | 16 460,75 Kč |
| 1 000 | 30,66317 Kč | 30 663,17 Kč |
| 5 000 | 28,26856 Kč | 141 342,80 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |


