




CMS-151125-078L100 | |
|---|---|
DigiKey Part Number | 102-5640-ND |
Manufacturer | |
Manufacturer Product Number | CMS-151125-078L100 |
Description | SPEAKER 8OHM 700MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-151125-078L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 47,22500 Kč | 472,25 Kč |
| 25 | 42,57560 Kč | 1 064,39 Kč |
| 50 | 39,42160 Kč | 1 971,08 Kč |
| 100 | 36,55540 Kč | 3 655,54 Kč |
| 300 | 32,52240 Kč | 9 756,72 Kč |
| 500 | 30,83514 Kč | 15 417,57 Kč |
| 1 000 | 28,71623 Kč | 28 716,23 Kč |
| 5 000 | 26,27375 Kč | 131 368,75 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |



