
CMM-3424DT-26165-TR | |
|---|---|
DigiKey Part Number | 2223-CMM-3424DT-26165-TR-ND - Tape & Reel (TR) 2223-CMM-3424DT-26165-TRCT-ND - Cut Tape (CT) 2223-CMM-3424DT-26165-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-3424DT-26165-TR |
Description | MIC, 3.4X2.4MM MEMS, IPX7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-3424DT-26165-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 600 µA | |
Port Location | Top | |
Ratings | IPX7 | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.049" (1.25mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 61,71300 Kč | 617,13 Kč |
| 25 | 56,22440 Kč | 1 405,61 Kč |
| 50 | 52,44880 Kč | 2 622,44 Kč |
| 100 | 48,96520 Kč | 4 896,52 Kč |
| 250 | 48,83296 Kč | 12 208,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | 39,89620 Kč | 207 460,24 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |








