Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 151.5mm H Ball 382.7 CFM (10.72m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A751BF-253-623

DigiKey Part Number
2223-CFM-A751BF-253-623-ND
Manufacturer
Manufacturer Product Number
CFM-A751BF-253-623
Description
FAN AXIAL 172X51.5MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 151.5mm H Ball 382.7 CFM (10.72m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A751BF-253-623 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 151.5mm H
Width
51.50mm
Air Flow
382.7 CFM (10.72m³/min)
Static Pressure
1.480 in H2O (368.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
62.3dB(A)
Power (Watts)
83.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
3.48A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 525,92000 Kč1 525,92 Kč
101 217,35900 Kč12 173,59 Kč
301 085,58967 Kč32 567,69 Kč
501 028,73820 Kč51 436,91 Kč
1001 020,50280 Kč102 050,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 525,92000 Kč
Unit Price with VAT:1 846,36320 Kč