Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 400.0 CFM (11.20m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GV5724P5H03

DigiKey Part Number
9GV5724P5H03-ND
Manufacturer
Manufacturer Product Number
9GV5724P5H03
Description
FAN AXIAL 172X51MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 400.0 CFM (11.20m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV5724P5H03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
400.0 CFM (11.20m³/min)
Static Pressure
2.770 in H2O (690.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
74.0dB(A)
Power (Watts)
96 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
1.8 lb (800.0 g)
Current Rating (Amps)
4.00A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 191,49000 Kč3 191,49 Kč
162 412,02688 Kč38 592,43 Kč
322 242,34375 Kč71 755,00 Kč
562 231,82500 Kč124 982,20 Kč
Unit Price without VAT:3 191,49000 Kč
Unit Price with VAT:3 861,70290 Kč