
CFM-A225BF-240-516-20 | |
---|---|
DigiKey Part Number | 2223-CFM-A225BF-240-516-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225BF-240-516-20 |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 128.0 CFM (3.58m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 128.0 CFM (3.58m³/min) | |
Static Pressure | 0.470 in H2O (117.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 51.7dB(A) | |
Power (Watts) | 12.72 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.530A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 490,96000 Kč | 490,96 Kč |
10 | 403,31000 Kč | 4 033,10 Kč |
Unit Price without VAT: | 490,96000 Kč |
---|---|
Unit Price with VAT: | 594,06160 Kč |