CFM-9225B-230-356 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 647
Unit Price: 192,34000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 186
Unit Price: 288,72000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 2 248
Unit Price: 175,12000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 92.2mm L x 92.2mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-9225B-230-356

DigiKey Part Number
2223-CFM-9225B-230-356-ND
Manufacturer
Manufacturer Product Number
CFM-9225B-230-356
Description
FAN AXIAL 92.2X32MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92.2mm L x 92.2mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92.2mm L x 92.2mm H
Width
25.00mm
Air Flow
50.0 CFM (1.40m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
35.6dB(A)
Power (Watts)
3.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.150A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1256,18000 Kč256,18 Kč
10207,50200 Kč2 075,02 Kč
25189,25080 Kč4 731,27 Kč
50176,17740 Kč8 808,87 Kč
100163,83480 Kč16 383,48 Kč
250154,86024 Kč38 715,06 Kč
Manufacturers Standard Package
Unit Price without VAT:256,18000 Kč
Unit Price with VAT:309,97780 Kč