Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFM-9225B-130-356 | |
|---|---|
DigiKey Part Number | 2223-CFM-9225B-130-356-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225B-130-356 |
Description | FAN AXIAL 92.2X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92.0mm L x 92.0mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.0mm L x 92.0mm H | |
Width | 25.00mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 35.6dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 10 | 207,50200 Kč | 2 075,02 Kč |
| 25 | 189,25080 Kč | 4 731,27 Kč |
| 50 | 176,17740 Kč | 8 808,87 Kč |
| 100 | 163,83480 Kč | 16 383,48 Kč |
| 250 | 154,86024 Kč | 38 715,06 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |







