CFM-7010-13-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 193,33000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 31.1 CFM (0.871m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 31.1 CFM (0.871m³/min) 2 Wire Leads
CFM-7010-13-10
CFM-7010-13-10

CFM-7010-13-10

DigiKey Part Number
102-4017-ND
Manufacturer
Manufacturer Product Number
CFM-7010-13-10
Description
FAN AXIAL 70X10.6MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 31.1 CFM (0.871m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
40.6dB(A)
Mfr
Power (Watts)
3.24 W
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 70mm L x 70mm H
Weight
0.083 lb (37.65 g)
Width
10.60mm
Current Rating (Amps)
0.220A
Air Flow
31.1 CFM (0.871m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.160 in H2O (40.0 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 45°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-7015C-150-406Same Sky (Formerly CUI Devices)02223-CFM-7015C-150-406-ND193,33000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes