CFM-7015C-150-406 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 167,97439 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 32.1 CFM (0.899m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-7015C-150-406

DigiKey Part Number
2223-CFM-7015C-150-406-ND
Manufacturer
Manufacturer Product Number
CFM-7015C-150-406
Description
FAN AXIAL 70X15.5MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 32.1 CFM (0.899m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-7015C-150-406 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
40.6dB(A)
Series
Power (Watts)
3.96 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 70mm L x 70mm H
Approval Agency
CE, cURus, TUV
Width
15.50mm
Current Rating (Amps)
0.330A
Air Flow
32.1 CFM (0.899m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.220 in H2O (54.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-7015B-150-406Same Sky (Formerly CUI Devices)02223-CFM-7015B-150-406-ND167,97439 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1193,33000 Kč193,33 Kč
10157,08400 Kč1 570,84 Kč
25143,37720 Kč3 584,43 Kč
96124,72021 Kč11 973,14 Kč
192115,94573 Kč22 261,58 Kč
288115,22663 Kč33 185,27 Kč
Manufacturers Standard Package
Unit Price without VAT:193,33000 Kč
Unit Price with VAT:233,92930 Kč