
CFM-6025BG68-135-253-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BG68-135-253-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BG68-135-253-22 |
Description | DC AXIAL FAN, 60 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.7 CFM (0.412m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6025BG68-135-253-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 14.7 CFM (0.412m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 25.3dB(A) | |
Power (Watts) | 0.72 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,63000 Kč | 505,63 Kč |
| 10 | 407,06700 Kč | 4 070,67 Kč |
| 25 | 370,69880 Kč | 9 267,47 Kč |
| 50 | 344,83760 Kč | 17 241,88 Kč |
| 176 | 317,33227 Kč | 55 850,48 Kč |
| Unit Price without VAT: | 505,63000 Kč |
|---|---|
| Unit Price with VAT: | 611,81230 Kč |



