
G6015M12B1-RGR-EM | |
|---|---|
DigiKey Part Number | 1570-1620-ND |
Manufacturer | |
Manufacturer Product Number | G6015M12B1-RGR-EM |
Description | FAN AXIAL 60X15.3MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 16.0 CFM (0.448m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.30mm | |
Air Flow | 16.0 CFM (0.448m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 28.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.059 lb (26.76 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,28000 Kč | 397,28 Kč |
| 10 | 326,33000 Kč | 3 263,30 Kč |
| 25 | 299,35600 Kč | 7 483,90 Kč |
| 50 | 279,89500 Kč | 13 994,75 Kč |
| 100 | 261,42300 Kč | 26 142,30 Kč |
| 300 | 234,91513 Kč | 70 474,54 Kč |
| Unit Price without VAT: | 397,28000 Kč |
|---|---|
| Unit Price with VAT: | 480,70880 Kč |













