cfm-40bg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4020BG-1140-462-20

DigiKey Part Number
2223-CFM-4020BG-1140-462-20-ND
Manufacturer
Manufacturer Product Number
CFM-4020BG-1140-462-20
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 17.5 CFM (0.490m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
17.5 CFM (0.490m³/min)
Static Pressure
0.890 in H2O (221.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
46.2dB(A)
Power (Watts)
6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.500A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1348,90000 Kč348,90 Kč
10286,53700 Kč2 865,37 Kč
25262,84120 Kč6 571,03 Kč
50245,74820 Kč12 287,41 Kč
100237,46200 Kč23 746,20 Kč
Manufacturers Standard Package
Unit Price without VAT:348,90000 Kč
Unit Price with VAT:422,16900 Kč