
CFM-4020BF-195-342-22 | |
---|---|
DigiKey Part Number | 2223-CFM-4020BF-195-342-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020BF-195-342-22 |
Description | DC AXIAL FAN, 40 MM SQUARE, 20 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.9 CFM (0.333m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 11.9 CFM (0.333m³/min) | |
Static Pressure | 0.410 in H2O (102.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 34.2dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 243,71000 Kč | 243,71 Kč |
10 | 200,86400 Kč | 2 008,64 Kč |
25 | 184,42880 Kč | 4 610,72 Kč |
50 | 172,51400 Kč | 8 625,70 Kč |
100 | 162,99480 Kč | 16 299,48 Kč |
Unit Price without VAT: | 243,71000 Kč |
---|---|
Unit Price with VAT: | 294,88910 Kč |