
CFM-4015B-2135-415-20 | |
---|---|
DigiKey Part Number | 2223-CFM-4015B-2135-415-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4015B-2135-415-20 |
Description | DC AXIAL FAN, 40 MM SQUARE, 15 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 15.8 CFM (0.442m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.10mm | |
Air Flow | 15.8 CFM (0.442m³/min) | |
Static Pressure | 0.920 in H2O (229.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 41.5dB(A) | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 257,46000 Kč | 257,46 Kč |
10 | 212,04900 Kč | 2 120,49 Kč |
25 | 194,67720 Kč | 4 866,93 Kč |
80 | 173,88888 Kč | 13 911,11 Kč |
160 | 172,62863 Kč | 27 620,58 Kč |
Unit Price without VAT: | 257,46000 Kč |
---|---|
Unit Price with VAT: | 311,52660 Kč |