2.9 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 500 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB-3550

DigiKey Part Number
2223-CEB-3550-ND
Manufacturer
Manufacturer Product Number
CEB-3550
Description
BUZZER ELEMENT STD 2.9 KHZ 35MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.9 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 500 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Standard
Manufacturer
Same Sky (Formerly CUI Devices)
Impedance
500 Ohms
Series
Capacitance @ Frequency
35000pF @ 1kHz
Packaging
Tray
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Frequency
2.9 kHz
Termination
None
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 253
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1015,14000 Kč151,40 Kč
2513,59000 Kč339,75 Kč
5012,54420 Kč627,21 Kč
10011,60350 Kč1 160,35 Kč
25010,48724 Kč2 621,81 Kč
5009,73048 Kč4 865,24 Kč
1 0009,03985 Kč9 039,85 Kč
5 0007,65713 Kč38 285,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč