2.8 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB3528B

DigiKey Part Number
668-1273-ND
Manufacturer
Manufacturer Product Number
AB3528B
Description
BUZZER ELEMENT STD 2.8KHZ 35MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.8 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms
Datasheet
 Datasheet
EDA/CAD Models
AB3528B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency
2.8 kHz
Voltage - Input (Max)
30V p-p
Type
Standard
Impedance
300 Ohms
Capacitance @ Frequency
30000pF @ 1kHz
Operating Temperature
-20°C ~ 60°C
Size / Dimension
1.378" Dia (35.00mm)
Termination
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1032,27400 Kč322,74 Kč
2529,04440 Kč726,11 Kč
5026,87320 Kč1 343,66 Kč
10024,89730 Kč2 489,73 Kč
30022,12140 Kč6 636,42 Kč
50020,96146 Kč10 480,73 Kč
1 00019,50525 Kč19 505,25 Kč
5 00017,06088 Kč85 304,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč