
CEB-2043 | |
|---|---|
DigiKey Part Number | 2223-CEB-2043-ND |
Manufacturer | |
Manufacturer Product Number | CEB-2043 |
Description | BUZZER ELEMENT STD 7.2 KHZ 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.2 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 300 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 7.2 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 10000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 10,98800 Kč | 109,88 Kč |
| 25 | 9,98600 Kč | 249,65 Kč |
| 50 | 9,29140 Kč | 464,57 Kč |
| 100 | 8,65370 Kč | 865,37 Kč |
| 250 | 7,88784 Kč | 1 971,96 Kč |
| 500 | 7,36076 Kč | 3 680,38 Kč |
| 2 000 | 6,42573 Kč | 12 851,46 Kč |
| 6 000 | 5,78875 Kč | 34 732,50 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |



