
CDS-5819-68SP | |
|---|---|
DigiKey Part Number | 2223-CDS-5819-68SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-5819-68SP |
Description | SPEAKER, 58 MM, 35 MM, 19 MM DEE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 6 W 250 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | CDS-5819-68SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 250 Hz ~ 20 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 6 W | |
Power - Max | 7 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth, Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IPX4 | |
Ratings | - | |
Termination | Solder Tabs | |
Size / Dimension | 2.283" L x 1.378" W (58.00mm x 35.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,24000 Kč | 221,24 Kč |
| 20 | 163,09550 Kč | 3 261,91 Kč |
| 40 | 152,31250 Kč | 6 092,50 Kč |
| 60 | 146,39217 Kč | 8 783,53 Kč |
| 100 | 139,31730 Kč | 13 931,73 Kč |
| 260 | 127,35250 Kč | 33 111,65 Kč |
| Unit Price without VAT: | 221,24000 Kč |
|---|---|
| Unit Price with VAT: | 267,70040 Kč |




