AS05808PO-WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS05808PO-WP

DigiKey Part Number
668-AS05808PO-WP-ND
Manufacturer
Manufacturer Product Number
AS05808PO-WP
Description
SPEAKER 58MM 6W 8OHM 450HZ 102DB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 6 W 250 Hz ~ 20 kHz Top Oval
Datasheet
 Datasheet
EDA/CAD Models
AS05808PO-WP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
250 Hz ~ 20 kHz
Frequency - Self Resonant
450Hz
Impedance
8 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sensitivity
Power - Rated
6 W
Power - Max
7 W
Port Location
Top
Shape
Oval
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
IPX4
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.283" L x 1.378" W (58.00mm x 35.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Operating Temperature
-25°C ~ 50°C
Distortion Rating
5% @ 1kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,91000 Kč270,91 Kč
20199,93300 Kč3 998,66 Kč
40186,75550 Kč7 470,22 Kč
60179,52850 Kč10 771,71 Kč
100170,88390 Kč17 088,39 Kč
260159,71688 Kč41 526,39 Kč
Manufacturers Standard Package
Unit Price without VAT:270,91000 Kč
Unit Price with VAT:327,80110 Kč