


| CDS-4553-16-SP | |
|---|---|
| DigiKey Part Number | 2223-CDS-4553-16-SP-ND | 
| Manufacturer | |
| Manufacturer Product Number | CDS-4553-16-SP | 
| Description | SPEAKER 16OHM 1W TOP PORT 80DB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 16 Ohms General Purpose Speaker 1 W 400 Hz ~ 6 kHz Top Round | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Same Sky (Formerly CUI Devices) | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Technology | Magnetic | |
| Type | General Purpose | |
| Frequency Range | 400 Hz ~ 6 kHz | |
| Frequency - Self Resonant | 500Hz | |
| Impedance | 16 Ohms | |
| Efficiency - dBA | 80.00 | |
| Efficiency - Testing | 1W/1m | |
| Efficiency - Type | Sound Pressure Level (SPL) | |
| Power - Rated | 1 W | |
| Power - Max | 2 W | |
| Port Location | Top | |
| Shape | Round | |
| Material - Cone | Polyethylene Terephthalate (PET) | |
| Material - Magnet | Nd-Fe-B | |
| Ingress Protection | - | |
| Ratings | - | |
| Termination | Solder Pads | |
| Size / Dimension | 1.772" Dia (45.00mm) | |
| Height - Seated (Max) | 0.209" (5.30mm) | |
| Operating Temperature | -30°C ~ 60°C | |
| Distortion Rating | 10% @ 1kHZ, 1W | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 55,34000 Kč | 55,34 Kč | 
| 10 | 43,46400 Kč | 434,64 Kč | 
| 25 | 39,57320 Kč | 989,33 Kč | 
| 50 | 36,89740 Kč | 1 844,87 Kč | 
| 100 | 34,42980 Kč | 3 442,98 Kč | 
| 250 | 31,45952 Kč | 7 864,88 Kč | 
| 500 | 29,41260 Kč | 14 706,30 Kč | 
| 1 000 | 27,52176 Kč | 27 521,76 Kč | 
| 5 000 | 26,99579 Kč | 134 978,95 Kč | 
| Unit Price without VAT: | 55,34000 Kč | 
|---|---|
| Unit Price with VAT: | 66,96140 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic