

CDS-4051-16-SP | |
|---|---|
DigiKey Part Number | 2223-CDS-4051-16-SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-4051-16-SP |
Description | SPEAKER 16OHM 1W TOP PORT 92DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 1 W 480 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 480 Hz ~ 6 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% @ 1kHZ, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,40000 Kč | 80,40 Kč |
| 10 | 63,30200 Kč | 633,02 Kč |
| 25 | 57,68240 Kč | 1 442,06 Kč |
| 50 | 53,80800 Kč | 2 690,40 Kč |
| 100 | 50,23780 Kč | 5 023,78 Kč |
| 250 | 45,93516 Kč | 11 483,79 Kč |
| 500 | 42,96812 Kč | 21 484,06 Kč |
| 1 000 | 41,08718 Kč | 41 087,18 Kč |
| Unit Price without VAT: | 80,40000 Kč |
|---|---|
| Unit Price with VAT: | 97,28400 Kč |



