


CDS-40304-L1003 | |
|---|---|
DigiKey Part Number | 102-5590-ND |
Manufacturer | |
Manufacturer Product Number | CDS-40304-L1003 |
Description | SPEAKER 4OHM 2W TOP PORT 79DB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 320 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CDS-40304-L1003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 320 Hz ~ 20 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Paper/Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" L x 1.181" W (40.00mm x 30.00mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 113,78800 Kč | 1 137,88 Kč |
| 25 | 102,84840 Kč | 2 571,21 Kč |
| 50 | 95,42760 Kč | 4 771,38 Kč |
| 100 | 88,65990 Kč | 8 865,99 Kč |
| 250 | 80,60208 Kč | 20 150,52 Kč |
| 500 | 75,10564 Kč | 37 552,82 Kč |
| 1 000 | 70,97324 Kč | 70 973,24 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |





