


CES-603318-24PM | |
|---|---|
DigiKey Part Number | 2223-CES-603318-24PM-ND |
Manufacturer | |
Manufacturer Product Number | CES-603318-24PM |
Description | SPEAKER 4OHM 2W TOP PORT 104DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose, Enclosure Included Speaker 2 W 200 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CES-603318-24PM Models |
Category | Power - Rated 2 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 4 W |
Series | Port Location Top |
Packaging Bag | Shape Rectangular |
Part Status Active | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose, Enclosure Included | Ingress Protection IP66 - Dust Tight, Water Resistant |
Frequency Range 200 Hz ~ 20 kHz | Termination Wire Leads |
Frequency - Self Resonant 800Hz | Size / Dimension 2.835" L x 1.299" W (72.00mm x 33.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.701" (17.80mm) |
Efficiency - dBA 104.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 2W/100mm | Distortion Rating 5% Max @ 1KHz, 0.1M, 1V |
Efficiency - Type Sound Pressure Level (SPL) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 112,54900 Kč | 1 125,49 Kč |
| 25 | 101,73120 Kč | 2 543,28 Kč |
| 80 | 89,78225 Kč | 7 182,58 Kč |
| 160 | 83,48544 Kč | 13 357,67 Kč |
| 320 | 77,72869 Kč | 24 873,18 Kč |
| 560 | 73,43788 Kč | 41 125,21 Kč |
| 1 040 | 70,10708 Kč | 72 911,36 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |

