
CDM848-06A-MP-F810-67 | |
|---|---|
DigiKey Part Number | 2223-CDM848-06A-MP-F810-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM848-06A-MP-F810-67 |
Description | CONN RCPT MALE 6POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM848-06A-MP-F810-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Board Guide, Board Lock |
Shell Size - Insert M8-6 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| 10 | 136,78100 Kč | 1 367,81 Kč |
| 25 | 128,21360 Kč | 3 205,34 Kč |
| 50 | 122,09080 Kč | 6 104,54 Kč |
| 100 | 116,26380 Kč | 11 626,38 Kč |
| 250 | 108,98632 Kč | 27 246,58 Kč |
| 560 | 102,96220 Kč | 57 658,83 Kč |
| 1 120 | 98,05260 Kč | 109 818,91 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |




