
CDM816-06A-01FST-1M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM816-06A-01FST-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM816-06A-01FST-1M-67 |
Description | CIRC CBL 6POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,13000 Kč | 293,13 Kč |
| 10 | 249,12000 Kč | 2 491,20 Kč |
| 36 | 227,57750 Kč | 8 192,79 Kč |
| 72 | 216,71681 Kč | 15 603,61 Kč |
| 108 | 210,60796 Kč | 22 745,66 Kč |
| 252 | 198,39444 Kč | 49 995,40 Kč |
| 504 | 188,93450 Kč | 95 222,99 Kč |
| 1 008 | 179,92953 Kč | 181 368,97 Kč |
| Unit Price without VAT: | 293,13000 Kč |
|---|---|
| Unit Price with VAT: | 354,68730 Kč |








