
CDM1260-04D-01MRA-2M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1260-04D-01MRA-2M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1260-04D-01MRA-2M-RJ45-67 |
Description | M12 MALE MOLDED CABLE,ANGLED,SH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c, Right Angle | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,68000 Kč | 404,68 Kč |
| 10 | 343,96500 Kč | 3 439,65 Kč |
| 48 | 307,91583 Kč | 14 779,96 Kč |
| 96 | 293,22375 Kč | 28 149,48 Kč |
| 144 | 284,96132 Kč | 41 034,43 Kč |
| 288 | 271,37236 Kč | 78 155,24 Kč |
| 528 | 260,02653 Kč | 137 294,01 Kč |
| Unit Price without VAT: | 404,68000 Kč |
|---|---|
| Unit Price with VAT: | 489,66280 Kč |


