Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1259-04D-01FST-1M-RJ45-67

DigiKey Part Number
2223-CDM1259-04D-01FST-1M-RJ45-67-ND
Manufacturer
Manufacturer Product Number
CDM1259-04D-01FST-1M-RJ45-67
Description
M12 FEMALE MOLDED CABLE,STRAIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1316,86000 Kč316,86 Kč
10269,23600 Kč2 692,36 Kč
25252,37920 Kč6 309,48 Kč
96229,52125 Kč22 034,04 Kč
192218,57167 Kč41 965,76 Kč
288212,41299 Kč61 174,94 Kč
576202,28620 Kč116 516,85 Kč
1 056193,82903 Kč204 683,46 Kč
Manufacturers Standard Package
Unit Price without VAT:316,86000 Kč
Unit Price with VAT:383,40060 Kč