
CDM1228-08A-01MST-1M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1228-08A-01MST-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1228-08A-01MST-1M-67 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1228-08A-01MST-1M-67 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,72000 Kč | 452,72 Kč |
| 20 | 366,29950 Kč | 7 325,99 Kč |
| 40 | 348,81875 Kč | 13 952,75 Kč |
| 60 | 338,98467 Kč | 20 339,08 Kč |
| 100 | 326,99350 Kč | 32 699,35 Kč |
| 260 | 305,69292 Kč | 79 480,16 Kč |
| 500 | 291,92596 Kč | 145 962,98 Kč |
| Unit Price without VAT: | 452,72000 Kč |
|---|---|
| Unit Price with VAT: | 547,79120 Kč |















